Infineon Technologies EiceDRIVER™ 2EDL90xG3 Gate Drivers

Infineon Technologies EiceDRIVER™ 2EDL90xG3 Gate Drivers are designed to enable gallium nitride (GaN) and silicon (Si) power designs on the same PCB. These 120V common-footprint gate drivers drive dual low-side, dual high-side, or half-bridge configurations of Si MOSFETs or enhancement-mode GaN transistors. The 2EDL90xG3 modules include two completely floating output gate drivers, which are especially useful for switched-capacitor and multilevel topologies. Five configurable input modes can be selected by a simple pull-down resistor and include tri-state single PWM mode, HSCC LS mode, HSCC HS mode, Hi/Li mode, and Hi/Li inverted mode. Infineon Technologies EiceDRIVER 2EDL90xG3 Gate Drivers feature a 16-pin 3mm x 3mm package and are qualified for industrial applications per JEDEC 47/20/22 standards.

Features

  • Supports wide range of power topologies
  • Compact and thermally capable solutions
  • Suitable for high-power applications
  • Flexible for many user requirements

Applications

  • Intermediate bus converters for AI servers
  • 48V/54V down conversion for datacom and telecom
  • 800V/±400V LLC converters (secondary side)
  • Multiphase interleaved buck converters (ILVB)
  • Hybrid switched capacitor converters (HSCC)

Specifications

  • Junction isolated dual-channel floating output driver
  • 4A source (Si)/1.6A source (GaN) output current capability
  • 6A sink output current capability
  • Integrated bootstrap diode
  • 5V gate clamp for safe and optimal GaN driving
  • 120V absolute maximum voltage on HB and LB supplies (reference to GND)
  • 3.3V logic-compliant PWM input
  • 4V to 16V gate driver supply voltage (Si)
  • 4V to 13.2V gate driver supply voltage (GaN)
  • Undervoltage lockout (UVLO) for HB, LB, and VDD supplies
  • 15ns typical propagation delay
  • 6ns to 100ns configurable deadtime or turn-on delay time
  • Integrated current sense amplifier for DCR or shunt-based current sensing
  • Supports wide range of power topologies: HVBuck, hybrid SC, three-level buck, HV series cap buck, switch cap converter, and HBCD
  • -40°C to +125°C operating junction temperature range
  • TSNP-16 package (3mm x 3 m)
  • Qualified for industrial applications according to relevant tests of JEDEC 47/20/22
  • Lead free and RoHS compliant

Typical Application Diagrams

Application Circuit Diagram - Infineon Technologies EiceDRIVER™ 2EDL90xG3 Gate Drivers
Yayınlandı: 2026-07-01 | Güncellenmiş: 2026-07-06