Infineon Technologies ESD133/ESD144/ESD145 Low Capacitance ESD Devices

Infineon Technologies ESD133/ESD144/ESD145 Low Capacitance ESD Devices are transient voltage suppressors with bi-directional and symmetric I/V characteristics for optimized design and assembly. These ESD devices feature small form factor, very low reverse current, 0.2pF line capacitance, and ESD/transient protections as per IEC61000-4-2 (ESD), IEC61000-4-4 (EFT), and IEC61000-4-5 (Surge). The ESD133 devices are ideal for USB 3.0/3.1, HDMI, DisplayPort, Thunderbolt, and Mobile HDMI link. The ESD144 and ESD145 devices are ideal for ESD protection of RF signal lines in Near Field Communication (NFC) applications.

Features

  • ESD/transient protection according to:
    • IEC61000-4-2 (ESD):
      • ±20kV (air/contact discharge) (ESD133)
      • ±18kV (air/contact discharge) (ESD144 and ESD145)
    • IEC61000-4-4 (EFT):
      • ±2.5kV / ±50A (5ns/50ns)
    • IEC61000-4-5 (Surge):
      • ±3A (8μs/20μs) (ESD133)
      • ±3.5A (8μs/20μs) (ESD144 and ESD145)
  • Bi-directional working voltage:
    • Up to ±5.5VRWM (ESD133)
    • Up to ±18VRWM (ESD144 and ESD145)
  • 0.2pF line capacitance (typical) @ 1MHz
  • 13VCL clamping voltage @ 16A ITLP with 0.56Ω RDYN (typical) (ESD133)
  • 13VCL clamping voltage @ 16A ITLP with 0.56Ω RDYN (typical) (ESD144 and ESD145)
  • Very low reverse current
  • Small form factor
  • Bi-directional and symmetric I/V characteristics for optimized design/assembly

Applications

  • ESD133:
    • USB 3.0/3.1
    • Firewire
    • DVI
    • HDMI
    • S-ATA
    • DisplayPort
    • Thunderbolt
    • Mobile HDMI link
    • MDDI
    • MIPI
    • SWP
  • ESD144 and ESD145:
    • ESD protection of RF signal lines in Near Field Communication (NFC) applications
    • RF antenna

Schematic

Schematic - Infineon Technologies ESD133/ESD144/ESD145 Low Capacitance ESD Devices
Yayınlandı: 2019-04-03 | Güncellenmiş: 2022-03-11