Infineon Technologies EVAL-2EDGaN-INV-1KW Evaluation Board

Infineon EVAL-2EDGaN-INV-1KW Evaluation Board provides a reliable, efficient power conversion with up to 1KW output and 3Arms current. Using the SOI level shift EiceDRIVER™ 2ED21064S06J with the CoolGaN™ transistor 650V G5 (IGT65R055D2), it is used for home applications and general motor drives. 

Features

  • Efficient driving with a level shift
  • Optimized noise immunity
  • Easy PCB layout
  • RRC interface for CoolGaN G5
  • 3A output current
  • Three-leg shunts
  • Gate kill generator
  • 15V and 5V supplies generated on board
  • Operates from 180V to 240Vac lines

Applications

  • Home appliances
  • Industrial

Specifications

  • 120mm x 85mm x 60mm
  • CoolGaN gate driver family
  • 0kHz to 20kHz frequency
  • AC input
  • M1 iMOTION™ Modular Application Design Kit (MADK)
  • 1kW motor power max
  • 3A output current
  • 600V output voltage max
  • 0kW to 1kW Pout
  • Industrial qualification
  • 650V supply voltage max
  • 3-phase motor drive

Block Diagram

Block Diagram - Infineon Technologies EVAL-2EDGaN-INV-1KW Evaluation Board
Yayınlandı: 2025-10-08 | Güncellenmiş: 2025-10-16