Infineon Technologies EVAL_500W_5G_PSU Evaluation Board
Infineon Technologies EVAL_500W_5G_PSU Evaluation Board demonstrates a power supply from AC (85-305 VAC) to DC (12 VDC). The board has a rated output power of 500W. This demo board can be used for power supplies for 5G telecom small cells. With a height of 27mm only, this PSU comes with high efficiency (96.5% peak efficiency at 230 VAC) and fanless cooling enabled by 600V CoolMOS™ superjunction MOSFETs housed in the DDPAK package.Features
- Featuring top-side cooling 600V CoolMOS™ superjunction MOSFETs
- Fully analog control with ICE3PCS01G, ICE1HS01G, and IR11688S
- Fanless cooling design
- Low-profile power supply (max. height 27mm)
- Efficiency above 96% at high-line input
- Compact design in 25W/in³ form factor
- Surge protection included
- Wide input voltage range
Applications
- Telecom
- Edge computing
- Server
- SMPS
Yayınlandı: 2022-09-21
| Güncellenmiş: 2022-09-26