Infineon Technologies EVAL_5BR2280BZ-1_700MA Evaluation Board
Infineon Technologies EVAL_5BR2280BZ-1_700MA Evaluation Board is a 10.5W non-isolated high-voltage buck topology solution. The Infineon Technologies EVAL_5BR2280BZ-1_700MA features the ICE5BR2280BZ-1 from Infineon's CoolSET™ 5th Generation Fixed Frequency Plus family. With an integrated 800V MOSFET in a compact DIP-7 package, this board is designed for enhanced system robustness and reliable performance in unstable grid environments. It supports a universal input range of 85VAC to 264VAC at 50/60Hz and provides a 15V output with a current of 700mA, making it ideal for diverse power supply applications.Features
- 85VAC to 264VAC, 50/60Hz universal input
- 15V (non-isolated) output
- 700mA output current (for 15V)
- 28kHz to 65kHz frequency range
- 70mm x 35mm x 23mm size
- Buck topology
- Robust operation
- Frequency reduction at light loads
- Programmable burst mode
- Integrated error amplifier
- Integrated 800V MOSFET
- Either primary/secondary side regulation
Applications
- AC-DC power conversion for telecom infrastructures
- Home appliances
Yayınlandı: 2024-12-09
| Güncellenmiş: 2024-12-24