Infineon Technologies EVAL-600W-FBFB-XDPP Evaluation Board

Infineon Technologies EVAL-600W-FBFB-XDPP Evaluation Board features an XDPP1100-Q024 digital power controller. This board features a digitally controlled DCDC converter, 600W full-bridge VMC, flux balancing, and fast line/load transient response. The EVAL-600W-FBFB-XDPP board operates at 42V to 75V to 12V/600W hard-switching FB to FB evaluation board. Typical applications include SMSP switch mode power supply, telecom, and server.

Features

  • Digital-controlled DCDC converter
  • 600W full-bridge VMC
  • Fast line/load transient response
  • Flux balancing
  • PMBus and I2C communication
  • Configurable with GUI
  • Allows FW-based customization
  • Smooth pre-bias startup
  • Sophisticated fault handling
  • Efficient light load management

Applications

  • SMSP switch mode power supply
  • Telecom
  • Server

Block Diagram

Block Diagram - Infineon Technologies EVAL-600W-FBFB-XDPP Evaluation Board
Yayınlandı: 2023-10-09 | Güncellenmiş: 2023-10-19