Infineon Technologies EVAL-6ED2742S01QM1 Evaluation Kit
Infineon Technologies EVAL-6ED2742S01QM1 Evaluation Kit for Battery-Powered Applications (BPA) consists of a three-phase inverter power board with the 160V-rated 6ED2742S01Q (in 5mm x 5mm QFN-32 package) three-phase gate driver. The 6ED2742S01Q drives six 150V-rated OptiMOS™ MOSFETs BSC074N15NS5 (in a 5mm x 6mm super SO8 package). The power board has an M1 connector to interface with the iMotion™ Modular Application Design Kit (MADK) control card (EVAL-M1-101T). This control card is powered by an IMC101T-T038 iMOTION Motor Control IC featuring an advanced Motor Control Engine (MCE) that enables state-of-the-art Sensorless Field Oriented Control (FOC) without coding. IMC101T-T038 is a part of the iMOTION IMC100 series, the next generation of well-established iMOTION motor control IC platform dedicated to field-oriented control of PMSM (BLDC) motors. The evaluation kit comes with the EVAL-6ED2742S01QM1 and the EVAL-M1-101T, including a USB connector to interface with a laptop utilizing MCE Designer software.Features
- 24VDC nominal input voltage
- Design for a maximum of 250W motor power output (500W with added heatsink/forced air cooling)
- Single shunt for current sensing
- Sensing of DC-link voltage
- +12V and +3.3V auxiliary power supplies on the board
- M1 interface compatible with the iMOTION control board
- Integrated power management unit (PMU) inside the 6ED2742S01Q with:
- Linear pre-regulator to enable wide input VIN range
- Integrated charge pump for stable VCC
- Integrated current sense amplifier (CSA) inside the 6ED2742S01Q with selectable gain
- Integrated over-current protection inside the 6ED2742S01Q with selectable VREF threshold
- Integrated shoot-through protection with built-in dead-time
- Multi-function RFE pin (enable, fault, and automatic fault clear) to enable/disable the motor drive
- Integrated short pulse/noise rejection input filter
- 120mm x 60mm x 25mm (LxWxH) dimensions
- RoHS compliant
Applications
- Consumer and outdoor power tools
- Robotics
- Cobots
- High-power BLDC/PMSM/ACIM motor drives up to 200V
- Low-power BDC/BLDC motor drives up to 72V
- Multicopters and drones
- E-bikes
- Vacuum cleaner
Simplified Application Block Diagram
Functional Blocks
Block Diagram
BSC074N15NS5 150V-rated OptiMOS™ MOSFET
Yayınlandı: 2024-04-29
| Güncellenmiş: 2024-05-03