Infineon Technologies EVAL_ISO_2DIB0410F Evaluation Board
Infineon Technologies EVAL_ISO_2DIB0410F Evaluation Board is designed to evaluate the performance of Infineon ISOFACE™ dual-channel digital isolators. The EVAL_ISO_2DIB0410F board offers high common mode transient immunity and accurate timing performance. This evaluation board supports high-speed probes to measure all power supply, input, and output signals and edge-mounted coaxial (SMA) connectors. The EVAL_ISO_2DIB0410F board offers easy accessibility for input and output pins. Typical applications include industrial automation, motor control, server, telecom SMPS, and solar.Features
- Developed to evaluate the performance of 2DIB0410F Infineons ISOFACE™ 2-channel digital isolators
- High common mode transient immunity
- Accurate timing performance
- TTL/CMOS input thresholds and default fail-safe output state
- Supports high-speed probes to measure all power supply, input, and output signals
- Support for edge-mounted coaxial (SMA) connectors
- Component and system-level certification
- Fast switching power switches with high dv/dt
- Enables high power density designs
- Easy device replacement and alternative sourcing
- Easy accessibility of input and output pins
Applications
- Industrial automation
- Motor control
- Server
- Telecom SMPS
- Solar
Typical Operation With Waveforms
Yayınlandı: 2023-06-13
| Güncellenmiş: 2025-09-26