Infineon Technologies EVAL_NLM0011_DC Evaluation Kit

Infineon Technologies EVAL_NLM0011_DC Evaluation Kit enables the demonstration of NFC pulse width modulation (PWM) configuration ICs with NLM0011 through the NFC-PWM mobile app. This evaluation kit consists of two NFC boards that include NLM0011 and one demonstration board with an LED display. Both options are designed for single use with supply voltages of 5V to 25V for the first NFC board and 3V to 5V for the second NFC board. Infineon Technologies EVAL_NLM0011_DC Evaluation Kit is ideal for use in LED drivers, motor control, and power supplies.

Features

  • Demonstrates all features of NLM0011
  • Benefit of designing and testing own PWM filters
  • Setting all parameters in NLM0011
  • Option to connect own boards to NLM0011, including antenna
  • No full system needed for software development

Applications

  • LED drivers
  • Motor control
  • Power supplies (SMPS)

Kit Contents

  • NFC configuration IC with PWM output (NLM0011)
  • Monolithic integrated low-drop voltage regulator (IFX20002MBV33)
  • NPN silicon AF transistor array (BCM846SH6327XTSA1)

Videos

Yayınlandı: 2019-11-27 | Güncellenmiş: 2024-11-05