Infineon Technologies EVAL-PSIR2085 Power Supply Board
Infineon Technologies EVAL-PSIR2085 Power Supply Board is an easy-to-use, plug and play board designed for EiceDRIVER™ isolated gate driver evaluation boards. The EVAL-PSIR2085 offers two galvanically isolated power supplies. The Infineon EVAL-PSIR2085 Power Supply Board is ideal for fast EV charging, Uninterruptible Power Supplies (UPS), and server power supply applications.Features
- Two galvanically isolated power supplies
- Power supply one for VCC1 (3.3 V) and GND for the primary side of the gate drivers
- Power supply two with VCC2_HS, GND_HS, and VEE2_HS for the secondary side of the high-side gate driver
- Power supply three with VCC2_LS, GND_LS, and VEE2_LS for the secondary side of the low-side gate driver
Applications
- Fast EV charging
- Motor control and drives
- Server power supply
- Solutions for solar energy systems
- Uninterruptible Power Supply (UPS)
EiceDRIVER™ Evaluation Boards
Block Diagram
Overview
Yayınlandı: 2021-10-25
| Güncellenmiş: 2022-03-11