Features
- SPI, dual SPI, and quad SPI
- Supports 1S-1S-1S, 1S-2S-2S 1S-1S-4S, 1S-4S-4S, 1S-4D-4D, 4S-4S-4S, 4S-4D-4D protocols
- ASIL-B compliant and ASIL-D ready, meets ISO 26262 standard for automotive functional safety
- Endurance flex architecture, multiple partitions, each configurable to provide up to 25 years of data retention or 1+ million cycles endurance
- Diagnostics, SafeBoot and error checking to ensure safe and reliable operation
Block Diagram
Yayınlandı: 2022-10-25
| Güncellenmiş: 2023-04-28