Infineon Technologies EVAL_TOLT_DC36V_2KW Evaluation Board

Infineon Technologies EVAL_TOLT_DC36V_2KW Evaluation Board features a motor drive inverter power stage that utilizes OptiMOS™ 5 power MOSFETs. The Infineon Technologies EVAL_TOLT_DC36V_2KW has an impressive 60V rating and is housed in the innovative top-side cooling TOLT package. This top-side cooled MOSFET solution revolutionizes the performance of 3-phase BLDC motor drives, significantly enhancing power handling capabilities.

Features

  • TOLT MOSFET TO-leaded top-side cooling package
  • 36V 3-phase BLDC motor drive inverter
  • 0V and 12.0V on-board power supplies for microcontroller and gate drivers, respectively
  • Capable of both block commutation control and FOC control
  • Standard power board connector to plug in the XMC1300 and XMC4400

Applications

  • Battery-powered power tools 
  • Motor control and drives

Infineon Components Featured

IPTC007N06NM5, 60V, 0.75mΩ TOLT N-channel power MOSFET
IRLML6346TRPBF, 30V, 3.4A, SOT-23, N-channel MOSFET
2EDL8124GXUMA1, EiceDRIVER™ 100 V, +/-4 A half-bridge gate driver IC with true differential inputs
ILD8150EXUMA1, buck regulator controller with integrated MOSFET
KIT_XMC1300_DC_V1, motor drive control card

Yayınlandı: 2023-06-30 | Güncellenmiş: 2023-07-07