Infineon Technologies EVAL_XDP700_FET_BD FET Adapter Board

Infineon Technologies EVAL_XDP700_FET_BD FET Adapter Board connects with the EVAL_XDP700 Evaluation Board to allow evaluation of FETs available in various footprints with Infineon's XDP™ XDP700-002 Hot-Swap Controller. This board features a built-in heatsink via a copper busbar and is easy to parallel for high power.

Features

  • Easy to parallel for high power
  • Built-in heatsink via copper busbar
  • Supports PG-TSON-8-3, D2PAK7 packages
  • Supports D2PAK, TOLL, SSO8 packages
  • Easy interface with EVAL_XDP700
  • 0A to 100A output current range
  • 0V to 100V supply/output voltage range

Applications

  • DC-DC power conversion for telecom infrastructures
  • Telecommunication infrastructures
Yayınlandı: 2024-11-26 | Güncellenmiş: 2024-12-12