Infineon Technologies EVAL-XDPP1100-Q024-DB Daughter Board

Infineon Technologies EVAL-XDPP1100-Q024-DB Daughter Board is designed to evaluate various features of the XDPP1100-Q024 digital controller. This daughter board can be used as a stand-alone for FW development or paired with the EVAL-600W-FBFB-XDPP power board and regulate the FB-FB converter. The EVAL-XDPP1100-Q024-DB board features I2C, SWD debugger ports, and test points to access digital and analog signals. This board also features a 1.25ns dead-time resolution, up to 2MHz maximum frequency, and ARM® Cortex™-M0 processor. Typical applications include Switch Mode Power Supply (SMPS), telecom, and server.

Features

  • Digital DCDC controller
  • State machine-based control
  • ARM® Cortex™-M0 processor
  • 100MHz 32-bit
  • 64kB OTP
  • 80kB ROM
  • 64kB RAM
  • Up to 2MHz max frequency
  • 1.25ns dead-time resolution
  • 50MHz 11-bit ADC
  • PMBus™ and I2C communication
  • Configurable with GUI
  • Allows FW-based customization
  • Pre-programmed and configurability
  • Excellent dynamic transient
  • System housekeeping
  • 4mm x 4mm VQFN package

Applications

  • Switch Mode Power Supply (SMPS)
  • Telecom
  • Server

Schematic Diagram

Schematic - Infineon Technologies EVAL-XDPP1100-Q024-DB Daughter Board
Yayınlandı: 2023-10-09 | Güncellenmiş: 2023-10-19