Infineon Technologies EVAL_100W1_FF_502MD Evaluation Board
Infineon Technologies EVAL_100W1_FF_502MD Evaluation Board is developed to support customers designing auxiliary power supplies for three-phase converters using CoolSET™ ICE502MD PWM Fixed Frequency Gen5 Pro controller and CoolSiC™ 1700V MOSFET in a single-switch flyback topology. The Infineon Technologies EVAL_100W1_FF_502MD features a single +24V output with up to 100W of output power, operating in a wide input voltage range from 200VDC to 1000VDC. Potential applications include three-phase systems with a high-voltage DC link.
Features
- 10V, 15V, and 18V externally selectable gate voltages
- Fast startup through cascode configuration
- Integrated error amplifier to implement primary side control, if required
- Frequency reduction for improved light-load efficiency
- Comprehensive protection, including line overvoltage protection
- Reduced BOM
- Good light load efficiency
- Slope compensation for CCM operation
Applications
- Home appliances
- Telecommunication infrastructures
- Renewables
- Power conversion
- Server power supply units (PSU)
Board Details
Yayınlandı: 2026-03-03
| Güncellenmiş: 2026-03-16