Infineon Technologies EVALAHNBANALOGV01 Evaluation Board
Infineon Technologies EVALAHNBANALOGV01 Evaluation Board provides a USB audio interface to stream microphone audio data. The board uses any audio recording and editing software. The EVALAHNBANALOGV01 uses audio streaming over a USB interface and has a 48kHz sampling rate.Features
- Audio interface for analog XENSIVTM MEMS microphones
- Audio streaming over USB interface
- 48kHz sampling rate
- 24-bit audio data (stereo)
- Dynamic range 120dB
- Two different power modes (high power and low power mode, see section 4.4)
- Four different gain configurations indicated by onboard LEDs (see section 4.4)
- Volume unit meter indication by onboard LEDs (see section 4.3)
- Powered through Micro-USB
Block Diagram
Yayınlandı: 2022-08-24
| Güncellenmiş: 2022-08-30