Infineon Technologies EVAL-M1-2ED2106S Gate Driver Evaluation Board

Infineon Technologies EVAL-M1-2ED2106S Gate Driver Evaluation Board is a demonstration and development platform for the 2ED2106S06F 650V High and Low Side Gate Driver. Based on Silicon-on-Isolator (SOI) technology, the Infineon Technologies 2ED2106S06F features an integrated ultra-fast, low-resistance bootstrap diode and a negative VS transient immunity of 100V.

The EVAL-M1-2ED2106S Evaluation Board features a complete power drive circuit, including gate driver ICs, IGBTs, a power connector, and a signal interface. The board is intended to drive a BLDC (Brushless Direct Current) motor by connecting to an external controller board such as the EVAL-M1-101T Evaluation Control Board.

Features

  • Three-phase inverter with single-shunt configuration, suitable for home appliance applications
  • DC voltage input that can come directly from the rectified DC voltage of single-phase 230VAC input
  • 650V SOI gate driver 2ED2106S06F with large negative VS tolerance
  • 10A/650V rated IGBTs with Infineon TrenchStop™ IGBT6 technology
  • An auxiliary power supply is included in the board
  • Natural cooling with a heatsink installed on the bottom side

Specifications

  • 310V to 380V input voltage
  • 0.97A input current
  • 1.6A phase current output
  • 15kHz switching frequency
  • 100mΩ current feedback
  • 0℃ to +50℃ ambient operating temperature
  • 95% maximum relative humidity
  • Dimensions: 126.0mm x 84.0mm x 1.6mm
  • Material FR-4, RoHS-compliant

Applications

  • Motor control and drives
  • Light electric vehicles (LEV)
  • Multicopters and drones
  • Power tools
  • Service robots
  • Home appliances
  • LED lighting
  • EV charging
  • Battery formation
  • Switched mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)

Board Layout

Infineon Technologies EVAL-M1-2ED2106S Gate Driver Evaluation Board

Block Diagrram

Block Diagram - Infineon Technologies EVAL-M1-2ED2106S Gate Driver Evaluation Board

Setup Example

Infineon Technologies EVAL-M1-2ED2106S Gate Driver Evaluation Board
Yayınlandı: 2020-02-14 | Güncellenmiş: 2024-09-30