Infineon Technologies EVAL-M3-IM564 Evaluation Board

Infineon Technologies EVAL-M3-IM564 Evaluation Board is a part of the IMOTION™ Modular Application Design Kit (MADK) for Motor drives (iMOTION™ MADK). This evaluation board is designed to give an easy-to-use power stage based on the CIPOS™ Mini Intelligent Power Module (IPM). The EVAL-M3-IM564 board has a 30-pin M3 connector for single motor control and all assembly groups for sensorless Field Oriented Control (FOC). This EVAL-M3-IM564 evaluation board offers a single-phase AC connector, rectifier, Boost PFC, and 3-phase output for connecting the motor.

Features

  • 160VAC to 265VAC input voltage range
  • 2800W motor power output
  • Power factor correction
  • On-board EMI filter
  • Current sensing with a single shunt
  • Auxiliary power supply with 15V and 3.3V
  • Overcurrent protection
  • Overtemperature hardware protection
  • Sensing of DC-link voltage
  • Thermistor output
  • Fault diagnostic output
  • Measurement test-points compatible with standard oscilloscope probes
  • 148mm × 165mm PCB and has two layers with 35μm copper each
  • RoHS complaint

Block Diagram

Block Diagram - Infineon Technologies EVAL-M3-IM564 Evaluation Board
Yayınlandı: 2020-01-28 | Güncellenmiş: 2024-09-25