Infineon Technologies EZ-PD™ CCG7SCF USB Type-C® Power Delivery (PD)

Infineon Technologies EZ-PD™ CCG7SCF USB Type-C® Power Delivery (PD) is highly integrated with a buck-boost controller and two switching FETs designed for charging and dock applications. The EZ-PD CCG7SCF complies with USB Type-C and PD specifications.

The integration of the Infineon EZ-PD CCG7SCF provides an optimized footprint. Furthermore, the devices include hardware-controlled protection features on the VBUS and support a wide input voltage range of 4V to 24V with a 40V tolerance and a programmable switching frequency of 150kHz to 600kHz. The programmable EZ-PD CCG7SCF delivers an on-chip 32-bit Arm® Cortex®-M0 processor, 128KB flash, 16KB RAM, and 32KB ROM, leaving most flash available for user application use.

The PD features analog and digital peripherals such as NFET VBUS Gate Drivers, ADC, PWM, timers, GPIOs, and two buck switching FETs. Including a fully programmable MCU with analog and digital peripherals enables the implementation of custom system management functions such as power throttling, load sharing, temperature monitoring, and fault logging.

Features

  • USB PD
    • Supports one USB PD port
    • Supports USB PD 3.1, including programmable power supply (PPS) mode
    • Extended data messaging
  • Type-C
    • Configurable resistors Rp and Rd
    • VBUS provider NFET gate driver
    • Integrated 100mW VCONN power supply and control
  • 1x buck-boost controller
    • 150kHz to 600kHz switching frequency
    • 4.5V to 24V input, 40V tolerant
    • 3.3V to 21.5V output
    • 20mV voltage and 50mA current steps for PPS
    • Supports selectable pulse skipping mode (PSM) and forced continuous current/conduction mode (FCCM)
    • Supports soft start
    • Programmable spread spectrum frequency modulation for low EMI
    • Two buck switching FETs
  • 1x legacy/proprietary charging block that supports Qualcomm QC 2.0/3.0/4.0/5.0, Apple charging 2.4A/3A, Samsung adaptive fast charging (AFC), USB BC 1.2
  • 39-lead LGA (6mm x 7mm) package with -40°C to +105°C extended industrial temperature range
  • System-level fault protection
    • On-chip VBUS overvoltage protection (OVP), overcurrent protection (OCP), undervoltage protection (UVP)
    • VBUS to CC short protection
    • Under-voltage lockout (UVLO)
    • Supports over-temperature protection through an integrated ADC circuit and an internal temperature sensor
    • Supports connector and board temperature measurement using external thermistors
  • 32-bit MCU subsystem
    • 48MHz Arm Cortex-M0 CPU
    • 128KB flash
    • 16KB SRAM
    • 32KB ROM
  • Peripherals and GPIOs
    • Up to 13 GPIOs, including two overvoltage GPIOs
    • 2x 8-bit ADC
    • 8x 16-bit timer/counter/PWMs (TCPWM)
  • 3x SCBs (I2C/SPI/UART/LIN) communication interfaces
  • Integrated oscillator eliminating the need for an external clock
  • Power supply
    • 4V to 24V input (40V tolerant)
    • 3.3V to 21.5V output
    • Integrated LDO capable of 5V at 75mA

Applications

  • PC/Mobile dock charging port
  • Chargers and adapters

Logic block diagram

Block Diagram - Infineon Technologies EZ-PD™ CCG7SCF USB Type-C® Power Delivery (PD)
Yayınlandı: 2025-07-15 | Güncellenmiş: 2025-07-22