Infineon Technologies EZ-USB™ Serial Bridge Controllers
Infineon Technologies EZ-USB™ Serial Bridge Controllers offer configurable and fixed-function options. The controllers are configurable serial channels for UART/I2C/SPI interfaces. The devices have low power consumption in standby mode (5uA). With fixed-function controllers, it can be configured to work as USB to UART, USB to I2C, or USB to SPI bridges without requiring any firmware development by the user.Features
- Dual-channel UART, I2C, or SPI-to-USB bridge
- Support for up to eight CAPSENSE™ buttons
- Driver support for major operating systems
- Windows (Vista/XP/CE/8/7)
- Mac OS X 10.6 and later
- Linux kernel 2.6.35 and later
- Android Gingerbread and later
- BCD compliant to USB-IF Battery Charging v1.2
- Integrated regulator, oscillator, and termination resistors
- Configuration utility for VID/PID and serial interfaces
- Available packages
- 24-QFN (4mm x 4mm x 0.55mm)
- 32-QFN (5mm x 5mm x 1.0mm)
Applications
- Wireless loT gateway
- NFC card reader
- Wireless loT router
- Kiosk printer
- Auto starter
- Dongles for USB type-C
- Docking stations
- Monitors
- UART fingerprint scanner
Yayınlandı: 2022-08-23
| Güncellenmiş: 2023-09-07