Infineon Technologies F3L600R10W4S7F_C22 EasyPACK™ IGBT Module

Infineon Technologies F3L600R10W4S7F_C22 EasyPACK™ IGBT Module integrates a 1200V CoolSiC™ Diode, a TRENCHSTOP™ IGBT7, and an NTC temperature sensor into a compact package with PressFIT contact technology. The 1200V CoolSiC Diodes reduce switching losses, and the IGBT7v ensures soft turn-off behavior. This IGBT Module is optimized for solar energy solutions and three-level applications.

The Infineon Technologies F3L600R10W4S7F_C22 EasyPACK IGBT Module features a solder-less, baseplate-less design for a fast, reliable assembly process thanks to PressFIT contact technology.

Features

  • 950V collector-emitter voltage (VCES)
  • 600A implemented collector current (ICN)
  • 800A repetitive peak collector current (ICRM)
  • 1200V repetitive peak reverse voltage (VRRM)
  • CoolSiC™ Schottky Diode (gen 5)
  • TRENCHSTOP IGBT7
  • Integrated NTC (negative temperature coefficient) sensor
  • -40°C to +150°C temperature under switching conditions (Tvj, op)
  • Package with CTI >400
  • Solder-less, baseplate-less design
  • PressFIT contact technology

Applications

  • Motor control designs, boards, and tools
  • Solutions for solar energy systems
  • Room air conditioners
  • Uninterruptible power supply (UPS) systems
  • Fast EV charging
  • Power transmission and distribution

Circuit Diagram

Schematic - Infineon Technologies F3L600R10W4S7F_C22 EasyPACK™ IGBT Module

Mechanical Drawing (Top, Side)

Mechanical Drawing - Infineon Technologies F3L600R10W4S7F_C22 EasyPACK™ IGBT Module

Mechanical Drawing (Bottom)

Mechanical Drawing - Infineon Technologies F3L600R10W4S7F_C22 EasyPACK™ IGBT Module
Yayınlandı: 2022-07-14 | Güncellenmiş: 2022-07-27