Infineon Technologies HybridPACK™ Inverter Evaluation Kits

Infineon Technologies HybridPACK™ Inverter Evaluation Kits are designed for easy use in B6-bridge xEV main inverter applications. The EVINVHPD2SICFS0108 has a current Infineon power module, advanced EiceDriver™ gate drivers, and Xensiv™ current sensors. The EVINVHPD2SICFS0212 includes the Infineon power module, HybridPACK Drive G2 CoolSiC™ G2 FS02MR12A8MA2B, advanced EiceDriver gate drivers, and Xensiv current sensors. The EVINVHPD2SIFS115008 features the current market benchmark setting Infineon power module: HybridPACK Drive G2 IGBT FS1150R08A8P3, and the most current EiceDriver gate drivers and Xensiv current sensors. These Infineon Technologies HybridPACK Inverter Evaluation Kits support engineers' design activities and enable quick evaluation and cross-reference tests via open design files.

Features

  • Supports application development
  • Support for HybridPACK Drive G2 (EVINVHPD2SICFS0108 and EVINVHPD2SIFS115008)
  • EiceDriver compatibility (EVINVHPD2SICFS0108 and EVINVHPD2SIFS115008)
  • Aurix™ microcontroller integration (EVINVHPD2SICFS0108 and EVINVHPD2SIFS115008)
  • Valuable design insights
  • Ideal for sequential development
  • Facilitates practical lab experience
  • Hands-on exploration of the power module
  • Gate driver feature assessment
  • Phase current sensor performance testing
  • Save design time
  • Ease-of-use
  • Enable fast evaluation of the SiC module (EVINVHPD2SICFS0108 and EVINVHPD2SICFS0212)
  • Fast IGBT power module evaluation (EVINVHPD2SIFS115008)
  • Cross-reference test

Applications

  • Automotive applications
  • Commercial, construction, and agricultural vehicles (CAV)
  • (Hybrid) electrical vehicles (H)EV
  • Motor drives

Block Diagram

Block Diagram - Infineon Technologies HybridPACK™ Inverter Evaluation Kits
Yayınlandı: 2025-02-12 | Güncellenmiş: 2025-02-27