Infineon Technologies IAUZ4xN06S5 60V Automotive OptiMOS™-5 MOSFETs

Infineon Technologies IAUZ4xN06S5 60V Automotive OptiMOS™-5 MOSFETs feature a low drain-source on-state resistance, a low gate charge, and a low gate capacitance, minimizing conduction and switching losses. These N-channel, enhancement-mode  MOSFETs also feature an extremely low 22.7nC to 23.0nC reverse recovery charge. 

The Infineon Technologies IAUZ4xN06S5 OptiMOS-5 MOSFETs are AEC-Q101 qualified for automotive applications. The 5.0mΩ IAUZ40N06S5 is available in a 3mm x 3mm S3O8 (PG-TSDSON-8) package. The 10.2mΩ IAUC41N06S5 is offered in a 5mm x 6mm Single SS08 (PG-TDSON-8) package.

Features

  • OptiMOS power MOSFET for automotive applications
  • N-channel, enhancement-mode, Logic Level devices
  • Extended qualification beyond AEC-Q101
  • Enhanced electrical testing
  • Robust design
  • MSL1 up to 260°C peak reflow
  • 175°C maximum operating temperature
  • Green product (RoHS compliant)
  • 100% Avalanche tested

Applications

  • General automotive applications
  • DC-DC
  • LED lighting
  • Wireless charging
  • ADAS
  • CAV (24V) applications

Specifications

  • 60V drain-source breakdown voltage (V(BR)DSS)
  • Drain-source on-state resistance (RDS(on))
    • IAUZ40N06S5: 5.0mΩ
    • IAUC41N06S5: 10.2mΩ
  • Continuous drain current (ID)
    • IAUZ40N06S5: 90A
    • IAUC41N06S5: 47A
  • Gate source voltage (VGS)
    • IAUZ40N06S5: ±16V
    • IAUC41N06S5: ±20V
  • Power dissipation
    • IAUZ40N06S5: 71W
    • IAUC41N06S5: 42W
  • Reverse recovery charge (Qrr)
    • IAUZ40N06S5: 23nC
    • IAUC41N06S5: 22.7nC
  • Package options
    • IAUZ40N06S5: 3mm x 3mm S3O8 (PG-TSDSON-8)
    • IAUC41N06S5: 5mm x 6mm Single SS08 (PG-TDSON-8)

IAUZ40N06S5L050 Package Outline

Mechanical Drawing - Infineon Technologies IAUZ4xN06S5 60V Automotive OptiMOS™-5 MOSFETs

IAUC41N06S5N102 Package Outline

Mechanical Drawing - Infineon Technologies IAUZ4xN06S5 60V Automotive OptiMOS™-5 MOSFETs
Yayınlandı: 2021-11-23 | Güncellenmiş: 2022-03-11