Infineon Technologies High Efficiency 25V Integrated Power Stages
Infineon Technologies High-Efficiency 25V Integrated Power Stages combines advanced low voltage MOSFET technology with innovative driver designs. The Power Stages are integrated into proven multichip PQFN packages and offer a high-efficiency device for managing processor power. Driver technology, FET technology, and package technology integration demonstrate the powerful combination of Infineon's and International Rectifier's capabilities. The power stages in this portfolio are available in industry standard 5x6 footprints with various current ratings, covering high-end and price-performance requirements.Overview
Features
- Small 5x6x0.9mm3 overmolded PQFN package, 0.45mm pitch
- Highly accurate current reporting
- Programmable constant current limit OCSET
- Fast switching technology for improved performance at higher frequency, better peak efficiency
- Input voltage range 4.25V to 16V
- Output voltage range from 0.25V up to 5.5V
- Output current capability up to 70A
- Operation up to 1.5MHz
- Optimized for 5V drive
Applications
- Server and storage
- Telecom
- Datacom
Efficiency
Yayınlandı: 2018-06-20
| Güncellenmiş: 2022-09-29