Infineon Technologies IPW60R037CSFD CoolMOS™ Superjunction MOSFET

Infineon Technologies IPW60R037CSFD CoolMOS™ Superjunction MOSFET is optimized to address the off-board EV-charging market segment. The device has a low gate charge (Qg) and improved switching behavior with high efficiency. The device features an integrated fast body diode that tremendously reduces reverse recovery charge (Qrr), leading to high reliability in resonant topologies. Infineon IPW60R037CSFD meets efficiency and reliability standards of off-board EV charging and supports high-power density solutions.

Features

  • Ultra-fast body diode
  • Best-in-class reverse recovery charge (Qrr)
  • Improved reverse diode dv/dt and dif/dt ruggedness
  • Low FOM RDS(on) x Qg and Eoss
  • Leading RDS(on)/package combinations
  • Best fit efficiency for EV-charging applications
  • Enabling higher power densities
  • Highest reliability levels
  • The right RDS(on) package combination can be selected

Applications

  • EV-charging
    • Phase-shift full-bridge (ZVS)
    • LLC
    • PFC 
Yayınlandı: 2019-06-05 | Güncellenmiş: 2024-01-12