Infineon Technologies IR2114SS 600V Half-Bridge Gate Driver IC
Infineon Technologies IR2114SS 600V Half-Bridge Gate Driver IC offers a typical 2A source and 3A sink currents. The device is housed in a 24-lead SSOP package for IGBTs and MOSFETs. Typical applications include home appliances, motor control and drives, robotics, home and building automation, and more.Features
- Floating channel up to 600V
- Soft overcurrent shutdown
- Synchronization signal to synchronize shut down with the other phases
- Integrated desaturation detection circuit
- Two-stage turn-on output for di/dt control
- Separate pull-up/pull-down output drive pins
- Matched delay outputs
- Undervoltage lockout with hysteresis band
Applications
- Home appliances
- Motor control and drives
- Robotics
- Home and building automation
- Industrial heating and welding
- Solutions for solar energy systems
- Power supplies
- Uninterruptible power supply (UPS)
Yayınlandı: 2020-02-03
| Güncellenmiş: 2024-09-26