Infineon Technologies IR3823AMTRPBF Buck Regulator
Infineon Technologies IR3823AMTRPBF Buck Regulator is a 3A easy-to-use, fully integrated synchronous regulator. This buck regulator uses a compensation-free fast Constant-On-Time (COT) control scheme, that simplifies the design effort. The IR3823A regulator is offered in a small 3.5mm x 3.5mm PQFN package with excellent thermal performance. This regulator includes an internal low dropout voltage regulator that allows operation with a single supply. Features include protection functions such as pre-bias start-up, thermally compensated current limit, over-voltage and under-voltage protection, and thermal shutdown to give required system-level.The IR3823AMTRPBF regulator offers a programmable switching frequency range from 600kHz to 2MHz. Applications include server applications, storage, telecom and datacom, distributed Point-of-Load power architectures, and artificial intelligence applications.
Features
- Single 4.3V to 17V application
- Precision reference voltage (0.6V ±0.5%)
- Enhanced fast COT engine stable with ceramic output capacitors and no external compensation
- Optional forced continuous conduction mode or diode emulation for enhanced light load efficiency
- Programmable switching frequency range from 600kHz to 2MHz
- Enable input with voltage monitoring capability and power good output
- Monotonic start-up with two selectable soft-start times and enhanced pre-bias start-up
- Thermally compensated internal over current protection
- Thermal shut-down
- -40°C < Tj < +125°C operating junction temperature
- 3.5mm x 3.5mm PQFN
- Halogen-free and RoHS compliant
Applications
- Server
- Storage
- Telecom and datacom
- Distributed point-of-load power architectures
Block Diagram
Yayınlandı: 2021-09-06
| Güncellenmiş: 2024-07-22