Infineon Technologies IRDC3823 Evaluation Board

Infineon Technologies IRDC3823 Evaluation Board is designed for the IR3823 highly integrated SuplRBuck® single-input voltage synchronous buck regulator. This evaluation board operates from a 12V supply voltage and provides a 1.2V output voltage. Infineon Technologies IRDC3823 Evaluation Board features 1000kHz switching frequency and 1µH inductance. Typical applications include desktops and workstations, graphic boards, netcom and telecom, notebooks, point-of-load (PoL), servers, and storage.

Features

  • Designed for the IR3823 SuplRBuck single-input voltage synchronous buck regulator
  • 12V supply voltage (13.2V maximum)
  • 1.2V output voltage at 0A to 3A
  • 1000kHz switching frequency (Fs)
  • 1µH inductance

Applications

  • Desktop and workstations
  • Graphic boards
  • Netcom and telecom
  • Notebooks
  • PoL
  • Servers and storage
Yayınlandı: 2019-12-03 | Güncellenmiş: 2024-01-16