Infineon Technologies Iridium 9670 Evaluation Boards
Infineon Technologies Iridium 9670 Evaluation Boards are TPM1.2 or TPM2.0 standard compliant modules used for the Raspberry Pi. The boards feature a TCG-compliant SPI interface for host communication and easy integration. A high-end security controller with advanced cryptographic algorithms is implemented in the hardware for advanced security, and the boards are Common Criteria (EAL4+) certified.Features
- Key features OPTIGA™ SLB 9670
- Compliant to TCG (Trusted Computing Group) TPM 1.2 or TPM 2.0 Rev. 116
- High-end security controller with advanced cryptographic algorithms implemented in hardware
- Common Criteria (EAL4+) certified
- Easy integration due to commonly used SPI interface
- Extended temperature range (-40 to +85°C) for a variety of applications
- Key features Iridium board
- 3.3V or 1.8V power supply
- 26-pin Raspberry Pi 1 header, compatible with Raspberry Pi 2 & 3 40-pin header
- Reset button
- Power LED
- Reset input from evaluation board
Applications
- Automotive:
- Secured telematics
- Secured infotainment
- Secured gateway
Yayınlandı: 2018-04-13
| Güncellenmiş: 2022-08-01