Infineon Technologies IRS2976C Time of Flight VGA Sensor
Infineon Technologies IRS2976C Time of Flight (ToF) VGA Sensor represents a performance-enhancing evolution of the previous-generation ToF VGA sensor and is also a novel member of the REAL3™ product family. Infineon IRS2976C ToF VGA Sensor passes Google's Class 3 (Strong) certification for face ID while seamlessly operating under the mobile device's display. The sensor offers 640 x 480 depth points VGA resolution, high quantum efficiency, and the cost-effectiveness of front-side illumination (FSI). Applications include secure authentication for smartphones, payment terminals, and smart door locks. The sensor can also be used for a variety of IoT devices.Features
- Performance-enhancing evolution of previous-generation ToF VGA sensor
- Novel member of the REAL3 product family
- 640 x 480 depth points VGA resolution
- 23mm2 form factor
- Supports long-range, low-power use cases that enable 10m or farther measurement range
- Can be combined with VCSEL driver to design small 3D camera systems at optimized costs
Applications
- Secure authentication
- Smartphones
- Payment terminals
- Smart door locks
- Virtual and augmented reality (AR/VR) headsets
- Service robots
- IoT devices
Yayınlandı: 2023-03-01
| Güncellenmiş: 2023-03-02