Infineon Technologies ISO1I813T Digital Isolator

Infineon Technologies ISO1I813T Digital Isolator is an electrically isolated 8-bit data input interface that detects the signal states of eight independent input lines. This isolator consists of an 8-bit parallel µC compatible interface that allows connecting the IC directly to a µC system. The ISO1I813T isolator features integrated galvanic isolation, 3.3V/5V SPI and parallel micro-controller interface, up to 500kHz sampling frequency, VBB under-voltage detection, and wire-break detection. This isolator can be wired with resistors RV and REXT for operating sensors of type 1/2/3 in accordance with IEC61131-2. Typical applications include Programmable Logic Controllers(PLC), industrial PC, and general control equipment.

Features

  • Complete system integration
    • Digital sensor or switch input
    • Galvanic isolation and intelligent micro-controller or bus-ASIC interface
  • 8-channel input according to IEC61131-2 (type 1/2/3)
  • Integrated galvanic isolation 500VAC (EN60664-1, UL1577)
  • Minimization of power dissipation due to constant current characteristic
  • Status LED output for each input
  • Digital averaging of the input signals to suppress interference pulses
  • Isolation between input and output using coreless transformer technology
  • 3.3V/5V SPI and parallel micro-controller interface
  • Adjustable deglitching filters
  • Up to 500kHz sampling frequency
  • Wire-break detection
  • VBB under-voltage detection
  • 8mm x 12.5mm TSSOP-48 package

Applications

  • Programmable Logic Controllers (PLC)
  • Industrial PC
  • General control equipment

Block Diagram

Block Diagram - Infineon Technologies ISO1I813T Digital Isolator

Typical Application for Sensor of Type 1/3

Application Circuit Diagram - Infineon Technologies ISO1I813T Digital Isolator
Yayınlandı: 2020-08-26 | Güncellenmiş: 2024-11-21