Infineon Technologies KIT_1EDB_AUX_GAN Evaluation Board
Infineon Technologies KIT_1EDB_AUX_GAN Evaluation Board features an isolated gate driver IC with a configurable floating unipolar or bipolar auxiliary supply for GaN HEMTs. This board provides a complete compact and cost-optimized driving solution for GaN HEMTs. The KIT_1EDB_AUX_GAN board supports up to 1.5W output power to cover use-case scenarios with different GaN and switching frequencies. This board offers a compatible footprint for easy plug-in into existing boards, including single-channel isolated gate drivers. The KIT_1EDB_AUX_GAN evaluation board is ideal for EV Off-board chargers, solar micro inverters, industrial power supplies, and Server and telecom Switch-Mode Power Supplies (SMPS).Features
- Up to 1.5W output power to cover use-case scenarios with different GaN and switching frequencies
- Optimized for bipolar driving levels typical of GaN HEMTs
- Isolated driving solution with high CMTI for GaN HEMTs
- 700kHz to 1400kHz frequency range
- Direct soldering into an 8-pin footprint or plug-in via a 1.27mm pitch connector
- 6mA to 110mA output current range
- 9V to 11.5V output voltage range
- 11.4V to 12V supply voltage range
Applications
- Server and telecom Switch-Mode Power Supplies (SMPS)
- Micro inverter solutions
- EV Off-board chargers
- Solar micro-inverters
- Industrial power supplies (SMPS ans residential UPS)
Yayınlandı: 2025-02-06
| Güncellenmiş: 2025-03-17