Infineon Technologies KIT_1EDB_AUX_SIC Evaluation Board

Infineon Technologies KIT_1EDB_AUX_SIC Evaluation Board is a complete driving solution for SiC MOSFETs, including an isolated gate driver IC and its floating auxiliary supply. This board features up to 1.5W output power to cover use cases with different SiC MOSFETs and switching frequencies. The KIT_1EDB_AUX_SIC evaluation board also provides 1% regulation of the positive VGS for SiC RDS(ON) accuracy. The isolated auxiliary supply can support unipolar and bipolar driving. The bipolar driving is easily configurable using two resistors to define the positive and negative voltage rail. The KIT_1EDB_AUX_SIC board is ideal for telecom power supplies, server power supplies, micro-inverter solutions, EV-charging solutions, and multi-level inverters.

Features

  • Up to 1.5W output power to cover use cases with different SiC MOSFETs and switching frequencies
  • 1% regulation of the positive VGS for excellent SiC RDS(ON) accuracy
  • Optimized for bipolar driving levels typical of SiC MOSFETs
  • Isolated driving solution with high CMTI for SiC MOSFETs

Applications

  • Telecom power supplies
  • Server power supplies
  • Micro inverter solutions
  • EV-charging stations
  • Multi-level inverters

Components

  • EiceDRIVER™ 2EDN7533B dual-channel low-side gate driver IC in SOT23-6 package
  • EiceDRIVER™ 1EDB9275F single-channel isolated gate driver IC in DSO-8 150mil package

Overview

Infineon Technologies KIT_1EDB_AUX_SIC Evaluation Board

Schematic Diagram

Schematic - Infineon Technologies KIT_1EDB_AUX_SIC Evaluation Board
Yayınlandı: 2025-02-05 | Güncellenmiş: 2025-03-18