Infineon Technologies KIT_3KW_2LLC_DI_CTRL Adapter Kit

Infineon KIT_3KW_2LLC_DI_CTRL Adapter Kit is designed for use when replacing the former digital control card with a 1:1 similar version. The KIT_3KW_2LLC_DI_CTRL Adapter Kit is fully programmed and ready to use. The Adapter Kit is ideal for SMPS, server, and industrial applications. The KIT_3KW_2LLC_DI_CTRL Adapter Kit can be used with 726-EVAL3KW2LLCP747T, 726-EVAL3KW2LLCCFD7T, and 726-EVAL3KW2LLCC720T evaluation boards.

Features

  • Fully Programmed
  • Ready to Use

Applications

  • SMPS
  • Server
  • Industrial

Digital Control Card Placement

Chart - Infineon Technologies KIT_3KW_2LLC_DI_CTRL Adapter Kit
Yayınlandı: 2018-12-10 | Güncellenmiş: 2022-09-21