Infineon Technologies KIT_ACT_BRD_S7_4PIN Active Bridge
Infineon Technologies KIT_ACT_BRD_S7_4PIN Active Bridge aims to replace the standard diode bridge rectifier with an active full-bridge for line rectification. This can be used for standard CCM boost PFCs. The active bridge is based on CoolMOS™ S7 22mΩ of RDS(on). The board is equipped with control and driving circuitries integrated with one chip. The board has only 4-pins and is pin-to-pin compatible with the standard diode bridge.Features
- Active-bridge daughter card for line rectification
- Integrated control and driving scheme
- Based on 22mΩ CoolMOS™ S7
- Pin to pin compatible with a standard diode bridge
Applications
- SMPS
- Telecom
Yayınlandı: 2022-09-21
| Güncellenmiş: 2022-09-26