Infineon Technologies KIT_BTM9010/11 Arduino Shield

Infineon Technologies KIT_BTM9010/11 Arduino Shield is equipped with the MOTIX™ BTM9010EP and BTM9011EP full-bridge ICs. The evaluation board contains three MOTIX BTM90xx full-bridge ICs and an interface to the Arduino UNO. BTM9010EP operates via a direct interface, whereas the BTM9011EP runs via SPI. The Infineon Technologies KIT_BTM9010/11 helps users evaluate hardware and software functionality. The board design provides the flexibility to designers to test different features of devices.

Features

  • Equipped with the MOTIX™ BTM9010EP and BTM9011EP full-bridge ICs
  • Tests bi-directional rotation
  • 7V to 18V supply voltage range
  • 4.5V to 40V extended supply voltage range
  • 10A minimum current limitation
  • PWM operation up to 20kHz
  • AEC-Q100 qualified (Grade 1)
  • Adjustable slew rate at two levels
  • Half-bridge independent mode
  • Current sense for high- and low-side
  • Better thermal conductivity, exposed pad
  • More flexible half-bridge control
  • Optimized EMC performance
  • RoHS compliant

Applications

  • Door locks/safe locks
  • Fuel/e-charging lids
  • Mirror folds
  • Door cinching latches
  • Trunk cinching latches
  • Body control modules

Overview

Location Circuit - Infineon Technologies KIT_BTM9010/11 Arduino Shield
Yayınlandı: 2024-12-10 | Güncellenmiş: 2024-12-27