Infineon Technologies KIT_IM68D128BV01_FLEX Evaluation Kit

Infineon Technologies KIT_IM68D128BV01_FLEX Evaluation Kit is an evaluation system designed for IM68D128BV01, an ultra-low power digital XENSIV™ MEMS microphones. Due to its small size and flexibility, this kit directs the placement of the flex board into a prototype. The KIT_IM68D128BV01_FLEX kit consists of five flex boards and one adapter board. The digital flex board is equipped with a digital PDM output microphone and a 0.1µF supply bypass capacitor. The adapter board consists of a 6-position ZIF and a 2.54mm board-to-board connector. The KIT_IM68D128BV01_FLEX kit is ideal for Active Noise Cancellation (ANC) headphones and earbuds, smartphones, laptops/tablets, conference systems, cameras, camcorders, smart speakers, home automation, and IoT devices.

Features

  • IM68D128BV01:
    • 580µA low current consumption in normal mode
    • 190µA ultra-low current consumption in low power mode
    • Signal-to-noise ratio (SNR) of 67.5dB(A)
    • Acoustic overload point at 128dBSPL 
    • 20Hz flat frequency response with low frequency roll-off
    • Component-level IP57 dust and water resistant
    • 3.5mm x 2.65mm x 0.98mm package dimensions
    • Enhanced RF shielding
    • Digital PDM output
    • Bottom port
  • Quick connection to the evaluation system
  • 25mm x 4.5mm Small size
  •  
  • Pre-soldered MEMS microphone

Applications

  • Active Noise Cancellation (ANC) headphones and earbuds
  • Smartphones and mobile devices
  • High-quality audio capturing:
    • Laptops and tablets
    • Conference systems
    • Cameras, camcorders, and camera accessories
  • Devices with Voice User Interface (VUI):
    • Smart speakers
    • Home automation
    • IoT devices
  • Industrial or home monitoring with audio pattern detection

Digital Microphone Select Pin Configuration

Infineon Technologies KIT_IM68D128BV01_FLEX Evaluation Kit
Yayınlandı: 2025-05-15 | Güncellenmiş: 2025-06-18