Infineon Technologies XENSIV™ MEMS Microphone Flex Eval Kits

Infineon Technologies XENSIV™ MEMS Microphone Flex Eval Kits contain five XENSIV MEMS microphones mounted on a flex board and one adapter board. These flex evaluation kits are designed to quickly and easily demonstrate the XENSIV MEMS microphones. Infineon Microphone Flex Evaluation Kits feature one microphone of the respective type mounted on each flex board. The flex board can be easily connected to an audio test setup using the included adapter board via a 6-position ZIF connector.

Features

  • Quick and easy connection to the evaluation system
  • Small size of 25mm x 4.5mm
  • Pre-soldered MEMS microphone
  • Configurable select pin configuration for digital microphones

Kit Contents

  • 5x flex boards
  • 1x adapter board

Select Pin Configuration

Infineon Technologies XENSIV™ MEMS Microphone Flex Eval Kits

Adapter Board Pin Configuration

Infineon Technologies XENSIV™ MEMS Microphone Flex Eval Kits
Yayınlandı: 2022-03-28 | Güncellenmiş: 2026-08-12