Infineon Technologies KIT_LGMB_BOM504 Mother Board

Infineon Technologies KIT_LGMB_BOM504 Mother Board is essential to the LVD scalable power demo board platform. The Infineon Technologies KIT_LGMB_BOM504 is an advanced motherboard designed to provide comprehensive support and deliver efficient gate drivers for the seamless operation of the power boards' MOSFETs. The motherboard unites the system and forgoes individual control board connections, streamlining the control process with unmatched precision and performance.

Features

  • Gate resistors on FR4 for ease of rework
  • An additional ceramic capacitor connected to the DC bus
  • Optional branch-out connection for paralleling of MOSFETs

Applications

  • Prototyping forklifts and LEVs (low-speed cars, e-scooters, 3-wheelers, golf cars)
  • BPA BLDC motor drives
  • Cordless power tools
Yayınlandı: 2023-06-08 | Güncellenmiş: 2023-07-10