Infineon Technologies KIT_LGPWR_BOM015 Power Board

Infineon Technologies KIT_LGPWR_BOM015 Power Board harnessing the capabilities of the OptiMOS™ 6 power MOSFET 200V in a D²PAK package. The Infineon Technologies KIT_LGPWR_BOM015 is the fundamental component of the LVD scalable power demo board platform, serving as a versatile half-bridge with seamless power and gate drive interconnections. The device's design facilitates the assembly of various half-bridge-based power topologies. This power board showcases the prowess of Infineon's power MOSFET family.

Features

  • IMS PCB for increased cooling
  • SMD power terminals with M5 thread
  • Onboard test point terminals

Applications

  • Prototyping forklifts and LEVs (low-speed cars, e-scooters, 3-wheelers, golf cars)
  • BPA BLDC motor drives
  • Cordless power tools
Yayınlandı: 2023-06-08 | Güncellenmiş: 2023-07-19