Infineon Technologies KIT_XMC1400_ARDUINO Evaluation Kit

Infineon Technologies KIT_XMC1400_ARDUINO Evaluation Kit is used to explore the XMC1400 microcontroller and includes the Arm® Cortex®-M0 microcontroller in combination with an Arduino form factor. The kit is used with a wide range of development tools, including Infineon's free Eclipse-based IDE, DAVE™. Typical applications for this Infineon KIT_XMC1400_ARDUINO Evaluation Kit include motor control, lighting, automation gateways, industrial automation, home appliances, and Arduino.

Features

  • XMC1400 Arm Cortex-M0 based microcontroller, TSSOP38
  • Headers compatible with Arduino shield
  • Detachable SEGGER J-Link debugger and UART virtual COM port with micro USB connector
  • Power supply concept compatible with Arduino Uno
  • 1 LED as required from Arduino board specification and 2 additional LEDs
  • XTAL (20MHz) and RTC_XTAL(32768Hz)

Applications

  • Motor control 
  • Lighting
  • Automation gateways
  • Industrial automation
  • Home appliances 
  • Arduino

Block Diagram

Block Diagram - Infineon Technologies KIT_XMC1400_ARDUINO Evaluation Kit
Yayınlandı: 2019-12-05 | Güncellenmiş: 2024-02-12