Infineon Technologies PSOC™ Control C3M5 Digital Power Control Card

Infineon Technologies PSOC™ Control C3M5 Digital Power Control Card (KITPSC3M5CC1) is an evaluation board designed to help engineers learn and test digital power control applications. The dimensions of the board (52mm in height and 57mm in width to the connector) allow for the use of this evaluation card in designs with high power density requirements. The Infineon Technologies KITPSC3M5CC1 control card features an isolated onboard debugger, providing a plug-and-play experience.

Features

  • PSOC Control C3M5 control card
  • PSOC Control C3M5 interface board
  • USB Type-C® to USB A cable
  • Isolated JLINK debugger
  • Isolated PMBUS connector
  • Optional 10-pin JTAG/SWD header
  • Full ModusToolBox™ software ecosystem
  • Code example start code development
  • Full access to controller card IO pins

Applications

  • Renewables
    • PV inverters
    • LEV
    • EV charging
  • Smart homes and home appliances
    • Power and gardening tools
    • Lawn mower robots
    • Domestic robots
    • Residential aircon ODU
    • Large and medium home appliance drives
  • Industrial motor control
    • General-purpose drives
    • Servo drives
    • Commercial aircon/HVAC
    • Robotics
  • Server and telecom
    • Telecom PSUs
    • Server PSUs
    • Workstation PSUs

Kit Contents

  • PSOC Control C3M5 digital power control card
  • PSOC Control C3M5 interface board
  • USB Type-A to Type-C cable
  • Quick start guide

Control Card Details

Chart - Infineon Technologies PSOC™ Control C3M5 Digital Power Control Card
Yayınlandı: 2026-01-14 | Güncellenmiş: 2026-01-29