Infineon Technologies PSOC™ Control C3M5 Dual Buck Evaluation Kit
Infineon Technologies PSOC™ Control C3M5 Dual Buck Evaluation Kit (KITPSC3M5DP1) comprises a digital power control card featuring the PSC3M5FDS2AFQ1 and a dual buck power board with a 24V input and a 5V output. This easy-to-use kit is designed to help engineers learn and test digital power control applications with a dual buck configuration. The Infineon Technologies KITPSC3M5CC1 control card features an isolated onboard debugger, providing a plug-and-play experience.
Features
- Voltage Control Mode (VCM) default
- Peak Current Control Mode (PCCM)
- Multiphase synchronous buck converter
- Up to four buck channels are possible
- Two onboard variables and transent loads
- Bode plots measurement ready
- Test points for buck converter details
- Power LED, ACT_LED, and Fault LED
- 24VDC adapter
- Full software ecosystem ModusToolBox™
- Code example start code development
- Dual buck evaluation
- Second dual buck board connection
Applications
- Renewables
- PV inverters
- LEV
- EV charging
- Smart homes and home appliances
- Power and gardening tools
- Lawn mower robots
- Domestic robots
- Residential aircon ODU
- Large and medium home appliance drives
- Industrial motor control
- General-purpose drives
- Servo drives
- Commercial aircon/HVAC
- Robotics
- Server and telecom
- Telecom PSUs
- Server PSUs
- Workstation PSUs
Kit Contents
- Dual buck evaluation board
- PSOC Control C3M5 digital power control card
- USB Type-A to USB Type-C® cable
- 24VDC power adaptor
- Quick start guide
Dual Buck Board Details
Yayınlandı: 2026-01-14
| Güncellenmiş: 2026-01-30