Infineon Technologies KITPSE84EVALTOBO1 PSOC™ Edge E84 Evaluation Kit

Infineon Technologies KITPSE84EVALTOBO1 PSOC™ Edge E84 Evaluation Kit enables applications to use the PSOC Edge E84 series microcontroller (MCU) with multiple onboard multimedia, Machine Learning (ML), and connectivity features, including custom MIPI-DSI displays, audio interfaces, and AIROC™ Wi-Fi® and BLUETOOTH® combo-based connectivity modules.

The evaluation kit carries a PSOC Edge E84 MCU on a SODIMM-based detachable SOM board connected to the baseboard. The MCU SOM delivers 128MB of QSPI Flash, 1GB of octal Flash, 128MB of octal RAM, PSOC 4000T as a CAPSENSE™ co-processor, and onboard AIROC Wi-Fi and Bluetooth combo.

The baseboard has M.2 interface connectors for external radio modules based on AIROC Wi-Fi and Bluetooth combos, as well as external memory. It also features an onboard programmer/debugger (KitProg3), debug headers, a custom display capacitive touch-panel connector, RPi compatible MIPI-DSI custom display connectors, analog and PDM microphones, a headphone connector, a speaker, M.2 (B-key) memory and M.2 (E-key) radio interfaces, Infineon's Shield2Go interface, MIKROE's mikro-BUS™-compatible headers, a 6-axis IMU sensor, a 3-axis magnetometer, a microSD card holder, CAPSENSE buttons and slider, user LEDs, and user buttons.

This evaluation kit helps accelerate time-to-market by simplifying application designs. It also offers comprehensive documentation, a robust ecosystem including ModusToolbox™, Zephyr® OS, and full use of Infineon’s DEEPCRAFT™ AI Suite.

Features

  • Arm® Cortex®-M55 CPU with Helium™ DSP
  • Advanced ML with Arm Ethos™-U55 NPU
  • Low-power Cortex®-M33
  • NNLite ultra-low power NPU
  • Analog and digital microphones
  • State-of-the-art secured enclave
  • ModusToolbox™, DEEPCRAFT™, and Zephyr support support
  • Integrated programmer/debugger
  • Edge AI acceleration for next-gen apps
  • End-to-end ML solution with DEEPCRAFT
  • Multiple sensors to collect data
  • Rich peripheral set to reduce BOM

Applications

  • Consumer wearables
  • Embedded security for the Internet of Things (IoT)
  • Home appliances
  • Smart thermostats
  • Domestic robots
  • Human Machine Interfaces (HMIs)

Kit Contents

  • PSOC Edge E84 base board
  • PSOC Edge E84 SOM module
  • 4.3" capacitive touch display and USB camera module
  • USB Type-C® to Type-C cable
  • Two proximity sensor wires
  • Four stand-offs for Raspberry Pi-compatible display
  • Quick start guide
Mechanical Drawing - Infineon Technologies KITPSE84EVALTOBO1 PSOC™ Edge E84 Evaluation Kit

Board Layout

Mechanical Drawing - Infineon Technologies KITPSE84EVALTOBO1 PSOC™ Edge E84 Evaluation Kit
Yayınlandı: 2025-09-12 | Güncellenmiş: 2026-03-25