Infineon Technologies Linear Voltage Regulators for Automotive

Infineon Technologies Linear Voltage Regulators for Automotive Applications have a current consumption of 20µA typical. The TLS820B2, TLS835B2, and TLS835D2 are ideal for use as supplies in BCM and HVAC applications and belong to the OPTIREG™ Linear product family. The ultralow quiescent current helps to meet the requirements given by OEMs.

Features

  • Enable and reset
  • Output voltage options: ADJ or Selectable (3.3V or 5V)
  • Maximum output current:
  • TLS835x2: 350mA
  • TLS820x2: 200mA
  • Current consumption: 20µA typically
  • Drop voltage: 100mV @ 100mA
  • Available in SSOP-14 package
  • Excellent transient robustness: Smaller input capacitors hence lower input filtering costs
  • Functional input voltage range starts at 3V and very low dropout voltage: suitable for cranking applications
  • Stable with 1μF output capacitor: PCB space and cost savings
  • Ultralow quiescent current and current consumption: Power saving for battery

Applications

  • Applications with direct battery connection
  • Automotive general ECUs
  • Dashboard, cluster, Infotainment
  • Body control modules
  • HVAC

Application Schematic

Infineon Technologies Linear Voltage Regulators for Automotive

Selectable Output Feature

Infineon Technologies Linear Voltage Regulators for Automotive

Block Diagram

Block Diagram - Infineon Technologies Linear Voltage Regulators for Automotive
Yayınlandı: 2018-07-17 | Güncellenmiş: 2023-07-27