Infineon Technologies MOS7GENERICPOWBOARDTOBO1 Evaluation Board

Infineon Technologies MOS7GENERICPOWBOARDTOBO1 Evaluation Board is powered by the MOTIX™ TLE9879QXA40 System-on-Chip (SoC) that features the OptiMOS™ 7 MOSFETs. This evaluation board is capable of driving loads up to 400W at a battery voltage of 12V. The MOS7GENERICPOWBOARDTOBO1 evaluation board is EMC and thermally optimized. This evaluation board features a supply voltage of 7V to 18V and a 3-phase full-bridge topology. Typical applications include an automotive fan and pump, a 400W BLDC motor for 12V application, a radiator fan, and a water pump.

Features

  • Drive loads up to 400W
  • Thermally optimized
  • EMC optimized
  • MOSFET controlled by MOSFET driver integrated in SoC
  • EMC testing according to CISPR25 standard

Applications

  • Automotive fan and pump
  • 400W BLDC motor for 12V application
  • Radiator fan
  • Water pump

Board Overview

Infineon Technologies MOS7GENERICPOWBOARDTOBO1 Evaluation Board
Yayınlandı: 2025-02-25 | Güncellenmiş: 2025-03-03