Infineon Technologies OptiMOS™ 5 Linear FET 2 MOSFETs
Infineon Technologies OptiMOS™ 5 Linear FET 2 MOSFETs are optimized for hot-swap and e-fuse applications, offering exceptional performance with very low on-resistance RDS(on) and a wide safe operating area (SOA). These N-channel, normal-level MOSFETs are 100% avalanche-tested for reliability and feature Pb-free lead plating, ensuring RoHS compliance. Additionally, the MOSFETs are halogen-free by IEC61249-2-21 standards, making them eco-friendly for demanding applications.Features
- Ideal for hot‑swap and e‑fuse applications
- Very low on‑resistance RDS(on)
- Wide safe operating area SOA
- N‑channel, normal level
- 100% avalanche tested
- Pb‑free lead plating; RoHS-compliant
- Halogen‑free according to IEC61249‑2‑21
Applications
- Hot-swap applications
- E-fuse applications
Application Circuit diagram
Yayınlandı: 2024-12-06
| Güncellenmiş: 2024-12-22