Infineon Technologies OptiMOS™ 6 100V Power MOSFETs
Infineon Technologies OptiMOS™ 6 100V Power MOSFETs are offered in SuperSO8 and PQFN 3.3 x 3.3 packages, while optimized for high-switching-frequency applications such as telecom and solar, where losses are associated with charges (switching) and on-state resistance (conduction). Additionally, due to the best-in-class RDS(on) and wider safe operating area (SOA), the device is also ideal for battery-powered applications (BPA) and battery management systems (BMS).
Compared to OptiMOS™ 5 technology, Infineon's leading thin wafer technology enables significant performance improvements – refer to the features below.
Features
- Compared to previous generation / OptiMOS™ 5 technology:
- 18% lower RDS(on) and wider SOA
- Significantly improved FOMs for increased efficiency:
- FOM Qg x RDS(on) = -29%
- FOM Qgd x RDS(on) = -42%
- Lower and softer reverse recovery charge (Qrr)
- Optimized for high-switching-frequency applications (e.g. solar, telecom)
- System cost reduction thanks to the easier thermal design and less paralleling
- MSL 1 classified according to J-STD-020
- Beneficial price/performance ratio for high-switching-frequency applications (e.g. solar, telecom)
- Low conduction losses
- Low switching losses
- Fast turn on and off
- RoHS conform, lead-free
Applications
- SMPS (telecom, server, charger/adapter, TV power supply, etc.)
- Solar
- Battery Management Systems (BMS)
- Battery-powered applications (power tools, drones / multi-copter, robotics)
- Motor control
Featured Products
Videos
Infographic
Yayınlandı: 2021-11-30
| Güncellenmiş: 2026-03-17