Infineon Technologies OptiMOS™ 6 60V Power MOSFETs

Infineon Technologies OptiMOS™ 6 60V Power MOSFETs deliver superior performance via robust power MOSFET technology. The OptiMOS 60V Power MOSFETs provide >37% lower RDS(on) and ~25% higher FOMQg x RDS(on) performance than OptiMOS 5. The Infineon OptiMOS 6 60V Power MOSFETs offer higher system efficiency and power density in soft-switching topologies and low-frequency applications.

Features

  • >37% less RDS(on) vs OptiMOS 5 in SSO8
  • High-performance silicon technology
  • Normal level gate drive
  • +175°C rated
  • Industrial qualification

Applications

  • DC-DC converters
  • Static switches
  • Server power supply units (PSU)
  • Telecommunications infrastructure
  • Battery management systems (BMS)
  • Soft-switching applications

Package Portfolio

Infineon Technologies OptiMOS™ 6 60V Power MOSFETs
Yayınlandı: 2026-03-02 | Güncellenmiş: 2026-03-26