Infineon Technologies OptiMOS™ Dual-Channel Super Cool Power MOSFETs

Infineon Technologies OptiMOS™ Dual-Channel Super Cool Power MOSFETs are N-channel power transistors in a SuperSO8 package with dual-cool capability for enhanced thermal performance. The Infineon OptiMOS Power MOSFETs are developed to increase efficiency, power density, and cost-effectiveness. These devices feature low on-state resistance (RDS(on)) and low reverse recovery charge (Qrr), increasing power density while improving robustness and system reliability. The +175°C rating facilitates designs with either more power at a higher operating junction temperature or a longer lifetime at the same operating junction temperature.

Features

  • Double-side cooled package with lowest Junction-top thermal resistance
  • Fast switching MOSFETs for SMPS
  • Optimized technology for synchronous rectification
  • Low on-state resistance RDS(on)
  • Low reverse recovery charge
  • 100% avalanche tested
  • -55.0°C to +175.0°C operating temperature range
  • Fits the standard SuperSO8 footprint
  • OptiMOS 5 technology
  • Pb-free lead plating and RoHS-compliant
  • Halogen-free according to IEC61249-2-21
  • Higher solder joint reliability due to enlarged source interconnection

Applications

  • Switched-mode power supplies
  • Inductive wireless charging
  • Load switches
  • Server supply rectification
  • Battery management systems
  • LV drives

Package Outline

Mechanical Drawing - Infineon Technologies OptiMOS™ Dual-Channel Super Cool Power MOSFETs
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Vds - Tahliye-Kaynak Arıza Voltajı Rds Açık - Tahliye-Kaynağı Direnci Qg - Kapı Şarjı Pd - Güç Dağılımı Yükseliş zamanı Düşüş Zamanı
BSC072N04LDATMA1 BSC072N04LDATMA1 Veri Sayfası 40 V 7.2 mOhms 52 nC 65 W 4 ns 25 ns
BSC155N06NDATMA1 BSC155N06NDATMA1 Veri Sayfası 60 V 15.5 mOhms 29 nC 50 W 2 ns 9 ns
BSC076N04NDATMA1 BSC076N04NDATMA1 Veri Sayfası 40 V 7.6 mOhms 38 nC 65 W 4 ns 7 ns
BSC112N06LDATMA1 BSC112N06LDATMA1 Veri Sayfası 60 V 11.2 mOhms 55 nC 65 W 3 ns 7 ns
Yayınlandı: 2020-04-14 | Güncellenmiş: 2024-10-15